RS PRO Beige, 10mm², Double-Level, Screw Termination

Technical Document
Specifications
Brand
RS ProColour
Beige
Number of Levels
Double
Voltage Rating
1 kV
American Wire Gauge
10 → 6AWG
Series
SRK
Termination Method
Screw
Cable CSA
10mm²
Current Rating
85A
Pitch
10.1mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Country of Origin
Germany
Product details
Standard Feed Through - Pluggable Cross Connection System
A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and cost effective distribution of potentials in different terminal blocks compared to a screw cross connection system. A benefit of this improved system is that adjacent terminals of two different sizes can be cross connected. The 2 cross connection channels allow for an infinite number of terminals to be daisy chained. The earth terminals can be clipped on to the DIN rail without the need for screws. This range of standard terminals has an improved upper temperature range of 120°C. The screw head of the standard terminals is completely mounted into the body so that the metal parts cannot slip out when tightening the screw of the terminal.
Terminal material Polyamide PA 6.6 UL94-V0
Temperature range -40 to +120°C
Free of toxins such as halogen and phosphorus
Terminals are all the same height and depth with wire inlets at the same height
P.O.A.
Each (In a Pack of 10) (Exc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 10) (Exc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Beige
Number of Levels
Double
Voltage Rating
1 kV
American Wire Gauge
10 → 6AWG
Series
SRK
Termination Method
Screw
Cable CSA
10mm²
Current Rating
85A
Pitch
10.1mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Country of Origin
Germany
Product details
Standard Feed Through - Pluggable Cross Connection System
A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and cost effective distribution of potentials in different terminal blocks compared to a screw cross connection system. A benefit of this improved system is that adjacent terminals of two different sizes can be cross connected. The 2 cross connection channels allow for an infinite number of terminals to be daisy chained. The earth terminals can be clipped on to the DIN rail without the need for screws. This range of standard terminals has an improved upper temperature range of 120°C. The screw head of the standard terminals is completely mounted into the body so that the metal parts cannot slip out when tightening the screw of the terminal.
Terminal material Polyamide PA 6.6 UL94-V0
Temperature range -40 to +120°C
Free of toxins such as halogen and phosphorus
Terminals are all the same height and depth with wire inlets at the same height