RS PRO Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 41 x 41mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
600:5
Bore Size
41 x 41mm
Transformer Type
Base Mounted
Input Current
600A
Output Current
5 A
Overall Height
98mm
Overall Width
74mm
Overall Depth
45mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
74 x 45 x 98 mm
Country of Origin
India
₹ 2,902.58
₹ 2,902.58 Each (Exc. GST)
₹ 3,425.04
₹ 3,425.04 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,902.58
₹ 2,902.58 Each (Exc. GST)
₹ 3,425.04
₹ 3,425.04 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 2,902.58 |
5 - 9 | ₹ 2,774.53 |
10 - 24 | ₹ 2,695.26 |
25 - 49 | ₹ 2,620.39 |
50+ | ₹ 2,515.57 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
600:5
Bore Size
41 x 41mm
Transformer Type
Base Mounted
Input Current
600A
Output Current
5 A
Overall Height
98mm
Overall Width
74mm
Overall Depth
45mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
74 x 45 x 98 mm
Country of Origin
India