RS PRO Base Mounted Current Transformer, 300A Input, 300:5, 5 A Output, 33 x 23mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
300:5
Bore Size
33 x 23mm
Transformer Type
Base Mounted
Input Current
300A
Output Current
5 A
Overall Height
106mm
Overall Width
93mm
Overall Depth
40mm
Minimum Temperature
+20°C
Maximum Temperature
+70°C
Mounting Type
Surface Mount
Dimensions
93 x 40 x 106 mm
Country of Origin
India
₹ 4,403.92
₹ 4,403.92 Each (Exc. GST)
₹ 5,196.63
₹ 5,196.63 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,403.92
₹ 4,403.92 Each (Exc. GST)
₹ 5,196.63
₹ 5,196.63 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 4,403.92 |
5 - 9 | ₹ 4,209.63 |
10 - 24 | ₹ 4,089.36 |
25 - 49 | ₹ 3,975.76 |
50+ | ₹ 3,816.73 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
300:5
Bore Size
33 x 23mm
Transformer Type
Base Mounted
Input Current
300A
Output Current
5 A
Overall Height
106mm
Overall Width
93mm
Overall Depth
40mm
Minimum Temperature
+20°C
Maximum Temperature
+70°C
Mounting Type
Surface Mount
Dimensions
93 x 40 x 106 mm
Country of Origin
India