RS PRO Base Mounted Current Transformer, 300A Input, 300:5, 5 A Output, 40 x 11mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
300:5
Bore Size
40 x 11mm
Transformer Type
Base Mounted
Input Current
300A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Country of Origin
India
₹ 1,521.11
₹ 1,521.11 Each (Exc. GST)
₹ 1,794.91
₹ 1,794.91 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,521.11
₹ 1,521.11 Each (Exc. GST)
₹ 1,794.91
₹ 1,794.91 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 1,521.11 |
5 - 9 | ₹ 1,454.00 |
10 - 24 | ₹ 1,412.46 |
25 - 49 | ₹ 1,373.22 |
50+ | ₹ 1,318.29 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
300:5
Bore Size
40 x 11mm
Transformer Type
Base Mounted
Input Current
300A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Country of Origin
India