RS PRO Barrel-Style Proximity Sensor, M12, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67, IP68

Technical Document
Specifications
Brand
RS ProBody Style
Barrel
Thread Size
M12
Output Type
PNP
Detection Range
2 mm
Terminal Type
M12 Connector
IP Rating
IP67, IP68
Supply Voltage
10 → 30 V dc
Length
65mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
150 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Style
Barrel
Thread Size
M12
Output Type
PNP
Detection Range
2 mm
Terminal Type
M12 Connector
IP Rating
IP67, IP68
Supply Voltage
10 → 30 V dc
Length
65mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
150 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes