RS PRO Ball type Pneumatic Actuated Valve, BSP 3/8in, 40 bar

RS Stock No.: 760-5592Brand: RS PRO
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Brand

RS Pro

Thread Size

3/8in

Valve Type

Ball

Default Valve Position

NC

Return Type

Spring

Thread Standard

BSP

Maximum Working Pressure

40 Bar

Country of Origin

United Kingdom

Product details

Brass Ball Valve with Pneumatic Actuator

40 BAR rated
Double Acting
Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton
O-ring NBR 70

Stock information temporarily unavailable.

₹ 18,876.68

₹ 18,876.68 Each (Exc. GST)

₹ 22,274.48

₹ 22,274.48 Each (inc. GST)

RS PRO Ball type Pneumatic Actuated Valve, BSP 3/8in, 40 bar
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 18,876.68

₹ 18,876.68 Each (Exc. GST)

₹ 22,274.48

₹ 22,274.48 Each (inc. GST)

RS PRO Ball type Pneumatic Actuated Valve, BSP 3/8in, 40 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

3/8in

Valve Type

Ball

Default Valve Position

NC

Return Type

Spring

Thread Standard

BSP

Maximum Working Pressure

40 Bar

Country of Origin

United Kingdom

Product details

Brass Ball Valve with Pneumatic Actuator

40 BAR rated
Double Acting
Body Hot pressed brass
End cap Hot pressed brass
Ball Brass chrome plated
Seat ring P.T.F.E.
Body seal P.T.F.E.
Stem Brass
Stem ring Viton
O-ring NBR 70