RS PRO Ball type Pneumatic Actuated Valve, BSP 3/4in, 1000 psi

Technical Document
Specifications
Brand
RS ProThread Size
3/4in
Valve Type
Ball
Default Valve Position
NC
Return Type
Direct Action
Thread Standard
BSP
Maximum Working Pressure
1000 psi
Country of Origin
United Kingdom
Product details
Stainless Steel 2-Piece Ball Valve with Pneumatic Actuator
Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated
₹ 18,559.28
₹ 18,559.28 Each (Exc. GST)
₹ 21,899.95
₹ 21,899.95 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 18,559.28
₹ 18,559.28 Each (Exc. GST)
₹ 21,899.95
₹ 21,899.95 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
3/4in
Valve Type
Ball
Default Valve Position
NC
Return Type
Direct Action
Thread Standard
BSP
Maximum Working Pressure
1000 psi
Country of Origin
United Kingdom
Product details
Stainless Steel 2-Piece Ball Valve with Pneumatic Actuator
Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1,000 PSI Rated