RS PRO Ball type Pneumatic Actuated Valve 2in, 800 psi

RS Stock No.: 799-8796Brand: RS PRO
brand-logo
View all in Pneumatic Actuated Valves

Technical Document

Specifications

Brand

RS Pro

Thread Size

2in

Valve Type

Ball

Return Type

Spring

Maximum Working Pressure

800 psi

Country of Origin

United Kingdom

Product details

Stainless Steel 3 Way Ball Valve 'L' Bore with Pneumatic Actuator - Spring Return

The Stainless Steel 3 Way Ball Valves with Pneumatic Actuator are supplied as Spring Return

Body : CF8M - 316 S/S
Ball : 316 S/S
Stem Seal : PTFE
Ball Seal : PTFE

Stock information temporarily unavailable.

₹ 110,538.78

₹ 110,538.78 Each (Exc. GST)

₹ 130,435.76

₹ 130,435.76 Each (inc. GST)

RS PRO Ball type Pneumatic Actuated Valve 2in, 800 psi
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 110,538.78

₹ 110,538.78 Each (Exc. GST)

₹ 130,435.76

₹ 130,435.76 Each (inc. GST)

RS PRO Ball type Pneumatic Actuated Valve 2in, 800 psi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 110,538.78
10 - 24₹ 105,662.07
25 - 49₹ 102,643.16
50+₹ 99,791.96

Technical Document

Specifications

Brand

RS Pro

Thread Size

2in

Valve Type

Ball

Return Type

Spring

Maximum Working Pressure

800 psi

Country of Origin

United Kingdom

Product details

Stainless Steel 3 Way Ball Valve 'L' Bore with Pneumatic Actuator - Spring Return

The Stainless Steel 3 Way Ball Valves with Pneumatic Actuator are supplied as Spring Return

Body : CF8M - 316 S/S
Ball : 316 S/S
Stem Seal : PTFE
Ball Seal : PTFE