RS PRO background Suppression Photoelectric Sensor, Block Sensor, 5 cm Detection Range

RS Stock No.: 254-3663Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 cm

Output Type

PNP NO

Switching Mode

Light Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Light Source

Red Light

IP Rating

IP67

Maximum Current

100mA

Response Time

3.5ms

Mounting Type

Screw, Bracket

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

₹ 2,563.80

₹ 2,563.80 Each (Exc. GST)

₹ 3,025.28

₹ 3,025.28 Each (inc. GST)

RS PRO background Suppression Photoelectric Sensor, Block Sensor, 5 cm Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,563.80

₹ 2,563.80 Each (Exc. GST)

₹ 3,025.28

₹ 3,025.28 Each (inc. GST)

RS PRO background Suppression Photoelectric Sensor, Block Sensor, 5 cm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 cm

Output Type

PNP NO

Switching Mode

Light Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Light Source

Red Light

IP Rating

IP67

Maximum Current

100mA

Response Time

3.5ms

Mounting Type

Screw, Bracket

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Country of Origin

China