RS PRO Background Suppression Photoelectric Sensor, Block Sensor, 2 m Detection Range

Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Background Suppression
Detection Range
2 m
Output Type
NPNPNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Operating Temperature
+55°C
Series
PTB
Housing Material
ABS
Minimum Operating Temperature
-15°C
Standards Met
CE
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Style
Block
Detection Type
Background Suppression
Detection Range
2 m
Output Type
NPNPNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Operating Temperature
+55°C
Series
PTB
Housing Material
ABS
Minimum Operating Temperature
-15°C
Standards Met
CE
Country of Origin
China