RS PRO Axial Fan, 230 V ac, AC Operation, 0.67m³/min, 11W, 70mA Max, 80 x 80 x 38mm

Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
AC or DC Operation
AC
Height
80mm
Power Consumption
11W
Width
80mm
Maximum Current
70mA
Depth
38mm
Termination Type
Wire
Air Flow
0.67m³/min
Dimensions
80 x 80 x 38mm
Fan Speed
2600rpm
Bearing Type
Ball
Country of Origin
China
₹ 1,843.89
₹ 1,843.89 Each (Exc. GST)
₹ 2,175.79
₹ 2,175.79 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,843.89
₹ 1,843.89 Each (Exc. GST)
₹ 2,175.79
₹ 2,175.79 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 1,843.89 |
10 - 99 | ₹ 1,762.54 |
100+ | ₹ 1,712.19 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
230 V ac
AC or DC Operation
AC
Height
80mm
Power Consumption
11W
Width
80mm
Maximum Current
70mA
Depth
38mm
Termination Type
Wire
Air Flow
0.67m³/min
Dimensions
80 x 80 x 38mm
Fan Speed
2600rpm
Bearing Type
Ball
Country of Origin
China