RS PRO Axial Fan, 115 V ac, AC Operation, 399.3m³/h, 35W, 300mA Max, 172 x 150mm

RS Stock No.: 619-6832Brand: RS PRO
brand-logo
View all in Axial Fans

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

172mm

Width

150mm

Power Consumption

35W

Maximum Current

300mA

Depth

51mm

Termination Type

Terminal

Dimensions

172 x 150mm

Air Flow

399.3m³/h

Noise Level

52dB

Fan Speed

3200rpm

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30391089

Country of Origin

Taiwan, Province Of China

Product details

RS PRO AC Dual Bearing Axial Fans

Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications. All models are highly reliable and excellent quality.

Features and Benefits

• Robust die-cast aluminium frame, ideal for industrial applications
• PBT UL94V-0 thermoplastic impeller
• Dual ball double sealed bearing system, supporting excellent performance and life expectancy. Typically 60000 hours based on L10 curve figures
• Impedance protected shaded pole motor
• Smooth and efficient air flow

What are axial fans used for?

Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across a surface to cool it or to push hot air way to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.

Common uses of axial fans

• Server racks- Axial fans are used to keep hubs, routers and patch panels cool
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life

What is impedance protection?

Impedance protection is a process designed to stop the axial fan motor from overheating or causing a power surge. In a short description, these impedance protect fans will heat up to a certain point and will not increase in temperature after it reaches that point, ensuring the motor remains stable.

Benefits of ball bearings over sleeve bearings

Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. They able to be mounted in any axis position, which is excellent for certain designs.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Stock information temporarily unavailable.

₹ 5,583.16

₹ 5,583.16 Each (Exc. GST)

₹ 6,588.13

₹ 6,588.13 Each (inc. GST)

RS PRO Axial Fan, 115 V ac, AC Operation, 399.3m³/h, 35W, 300mA Max, 172 x 150mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,583.16

₹ 5,583.16 Each (Exc. GST)

₹ 6,588.13

₹ 6,588.13 Each (inc. GST)

RS PRO Axial Fan, 115 V ac, AC Operation, 399.3m³/h, 35W, 300mA Max, 172 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

115 V ac

AC or DC Operation

AC

Height

172mm

Width

150mm

Power Consumption

35W

Maximum Current

300mA

Depth

51mm

Termination Type

Terminal

Dimensions

172 x 150mm

Air Flow

399.3m³/h

Noise Level

52dB

Fan Speed

3200rpm

Direction of Curve

Forward

Bearing Type

Ball

Distrelec Product Id

30391089

Country of Origin

Taiwan, Province Of China

Product details

RS PRO AC Dual Bearing Axial Fans

Brought to you by RS PRO, a range of AC dual ball bearing axial fans offering a cost effective cooling solution without sacrificing on quality or reliability. Provided are a robust die-cast aluminium frame and an AC shaded pole impedance protected motor, these fans are ideal for a multitude of applications. All models are highly reliable and excellent quality.

Features and Benefits

• Robust die-cast aluminium frame, ideal for industrial applications
• PBT UL94V-0 thermoplastic impeller
• Dual ball double sealed bearing system, supporting excellent performance and life expectancy. Typically 60000 hours based on L10 curve figures
• Impedance protected shaded pole motor
• Smooth and efficient air flow

What are axial fans used for?

Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across a surface to cool it or to push hot air way to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.

Common uses of axial fans

• Server racks- Axial fans are used to keep hubs, routers and patch panels cool
• Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure
• Production lines or areas where motors are in use constantly, prolonging gearbox and motor life

What is impedance protection?

Impedance protection is a process designed to stop the axial fan motor from overheating or causing a power surge. In a short description, these impedance protect fans will heat up to a certain point and will not increase in temperature after it reaches that point, ensuring the motor remains stable.

Benefits of ball bearings over sleeve bearings

Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. They able to be mounted in any axis position, which is excellent for certain designs.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.