RS PRO Automotive Relay Tester

RS Stock No.: 200-3705Brand: RS PRO
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

RS Pro

Test Type

Auto Test

Power Source

Battery

Height

128mm

Width

30mm

Length

68mm

Weight

185g

Battery Type

9 V

Dimensions

128 x 68 x 30mm

Country of Origin

China

Stock information temporarily unavailable.

₹ 6,068.60

₹ 6,068.60 Each (Exc. GST)

₹ 6,372.03

₹ 6,372.03 Each (inc. GST)

RS PRO Automotive Relay Tester
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,068.60

₹ 6,068.60 Each (Exc. GST)

₹ 6,372.03

₹ 6,372.03 Each (inc. GST)

RS PRO Automotive Relay Tester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Test Type

Auto Test

Power Source

Battery

Height

128mm

Width

30mm

Length

68mm

Weight

185g

Battery Type

9 V

Dimensions

128 x 68 x 30mm

Country of Origin

China