RS PRO Analogue Voltmeter DC 1.5 %, 46 x 46 mm

RS Stock No.: 901-0545Brand: RS PRO
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Cutout Height

46mm

Cutout Width

46mm

Depth

39mm

Meter Accuracy

1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 40V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Coil Voltmeter

Moving coil for DC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C

Moving Coil DC Meters

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Analogue Voltmeter DC 1.5 %, 46 x 46 mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Analogue Voltmeter DC 1.5 %, 46 x 46 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Current Type

DC

Cutout Height

46mm

Cutout Width

46mm

Depth

39mm

Meter Accuracy

1.5 %

Minimum Temperature

-25°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Measurement Range

0 → 40V

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified

Country of Origin

Taiwan, Province Of China

Product details

Analogue Moving Coil Voltmeter

Moving coil for DC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C

Moving Coil DC Meters

You may be interested in