RS PRO Analogue Panel Ammeter 10 (Input)A AC, 76mm x 74mm, ±1.5 %

Technical Document
Specifications
Brand
RS ProMaximum Value
10 (Input)A
Current Type
AC
Cutout Height
76mm
Cutout Width
74mm
Depth
45.7mm
Meter Accuracy
±1.5 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Measurement Range
0 → 10 (Input)A
Minimum Displayed Value
0 (Input)A
Country of Origin
India
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Value
10 (Input)A
Current Type
AC
Cutout Height
76mm
Cutout Width
74mm
Depth
45.7mm
Meter Accuracy
±1.5 %
Minimum Temperature
0°C
Maximum Temperature
+60°C
Measurement Range
0 → 10 (Input)A
Minimum Displayed Value
0 (Input)A
Country of Origin
India