RS PRO Analogue Indoor IR Mains Powered CCTV Camera, 2688 x 1944pixels Resolution

Technical Document
Specifications
Brand
RS ProIndoor/Outdoor
Indoor
Analogue/Network
Analogue
Resolution
2688 x 1944pixels
Form Factor
Fixed Dome
Power Over Ethernet
No
Maximum Resolution
2688 x 1944pixels
Sensor Size
5MP
Power Source
Mains
Vandal Resistant
No
IR
Yes
Audio Support
No
360/180 Panoramic View
No
Wireless
No
Ruggedized - EN50155
No
Sensor Type
Omnivision CMOS
Focal Length
2.8 → 12mm
ONVIF
Yes
Dual Voltage
No
Diameter
125mm
Height
83mm
Country of Origin
Korea, Republic Of
₹ 12,504.36
₹ 12,504.36 Each (Exc. GST)
₹ 14,755.14
₹ 14,755.14 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 12,504.36
₹ 12,504.36 Each (Exc. GST)
₹ 14,755.14
₹ 14,755.14 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProIndoor/Outdoor
Indoor
Analogue/Network
Analogue
Resolution
2688 x 1944pixels
Form Factor
Fixed Dome
Power Over Ethernet
No
Maximum Resolution
2688 x 1944pixels
Sensor Size
5MP
Power Source
Mains
Vandal Resistant
No
IR
Yes
Audio Support
No
360/180 Panoramic View
No
Wireless
No
Ruggedized - EN50155
No
Sensor Type
Omnivision CMOS
Focal Length
2.8 → 12mm
ONVIF
Yes
Dual Voltage
No
Diameter
125mm
Height
83mm
Country of Origin
Korea, Republic Of