RS PRO Analogue, Digital Bench Power Supply, 0 → 800V, 0 → 4.32A, 1-Output, 1080W

Technical Document
Specifications
Brand
RS ProNumber of Outputs
1
Rack Units
1/2
Output Voltage
0 → 800V
Supply Voltage
85 → 265V ac
Output Current
0 → 4.32A
Power Rating
1080W
Bench Power Supply Type
Multi Range DC Power Supply
Digital/Analogue
Analogue, Digital
Country of Origin
Taiwan, Province Of China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Outputs
1
Rack Units
1/2
Output Voltage
0 → 800V
Supply Voltage
85 → 265V ac
Output Current
0 → 4.32A
Power Rating
1080W
Bench Power Supply Type
Multi Range DC Power Supply
Digital/Analogue
Analogue, Digital
Country of Origin
Taiwan, Province Of China