RS PRO Amber Steady Effect Steady Light Element, 24 V ac/dc, LED Bulb, AC, DC, IP66

Technical Document
Specifications
Brand
RS ProComponent Type
Beacon
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Amber
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
59mm
IP Rating
IP66
Base Diameter
75mm
Housing Colour
Amber
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy
₹ 6,816.05
₹ 6,816.05 Each (Exc. GST)
₹ 8,042.94
₹ 8,042.94 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,816.05
₹ 6,816.05 Each (Exc. GST)
₹ 8,042.94
₹ 8,042.94 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProComponent Type
Beacon
Current Type
AC, DC
Light Effect
Steady
Lens Colour
Amber
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
59mm
IP Rating
IP66
Base Diameter
75mm
Housing Colour
Amber
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Country of Origin
Italy