RS PRO Amber, Green, Red Signal Tower, 6 Lights, 120 → 240 V ac, Screw Mount
RS Stock No.: 271-2229Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Light Elements
6
Lens Colour
Amber, Green, Red
Bulb Type
LED
Mounting Style
Screw Mount
Supply Voltage
120 → 240 V ac
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Amber, Green, Red Signal Tower, 6 Lights, 120 → 240 V ac, Screw Mount
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Amber, Green, Red Signal Tower, 6 Lights, 120 → 240 V ac, Screw Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Light Elements
6
Lens Colour
Amber, Green, Red
Bulb Type
LED
Mounting Style
Screw Mount
Supply Voltage
120 → 240 V ac
Country of Origin
Italy