RS PRO Amber, Green, Red Signal Tower, 6 Lights, 110 → 240 V ac, Screw Mount

RS Stock No.: 271-2225Brand: RS PRO
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

6

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Steady

Mounting Style

Screw Mount

Supply Voltage

110 → 240 V ac

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Amber, Green, Red Signal Tower, 6 Lights, 110 → 240 V ac, Screw Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO Amber, Green, Red Signal Tower, 6 Lights, 110 → 240 V ac, Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Light Elements

6

Lens Colour

Amber, Green, Red

Bulb Type

LED

Light Effect

Steady

Mounting Style

Screw Mount

Supply Voltage

110 → 240 V ac

Country of Origin

Italy