RS PRO Amber Buzzer Beacon, 240 V, Base Mount

RS Stock No.: 199-9744Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

240 V

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

AC

Light Effect

Flashing

Series

CPM

Bulb Type

LED

Maximum Decibel

96dB

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 16,185.31

₹ 16,185.31 Each (Exc. GST)

₹ 19,098.67

₹ 19,098.67 Each (inc. GST)

RS PRO Amber Buzzer Beacon, 240 V, Base Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 16,185.31

₹ 16,185.31 Each (Exc. GST)

₹ 19,098.67

₹ 19,098.67 Each (inc. GST)

RS PRO Amber Buzzer Beacon, 240 V, Base Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

240 V

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

AC

Light Effect

Flashing

Series

CPM

Bulb Type

LED

Maximum Decibel

96dB

Country of Origin

Italy