RS PRO Aluminium Sealed Blind Rivet Rivet, 4.8mm

Technical Document
Specifications
Brand
RS ProRivet Type
Sealed Blind Rivet
Rivet Diameter
4.8mm
Rivet Length
8mm
Fixing Hole Diameter
4.9mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Standards Met
DIN 7337
Colour
Silver
Finish
Plain
Head Type
Flat Round
₹ 623.88
₹ 623.88 1 Bag of 100 (Exc. GST)
₹ 736.18
₹ 736.18 1 Bag of 100 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 623.88
₹ 623.88 1 Bag of 100 (Exc. GST)
₹ 736.18
₹ 736.18 1 Bag of 100 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRivet Type
Sealed Blind Rivet
Rivet Diameter
4.8mm
Rivet Length
8mm
Fixing Hole Diameter
4.9mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Standards Met
DIN 7337
Colour
Silver
Finish
Plain
Head Type
Flat Round