Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3mm
Rivet Length
6mm
Fixing Hole Diameter
3.1mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Standards Met
DIN 7337
Colour
Silver
Finish
Plain
Head Type
Dome Head
Country of Origin
China
₹ 411.75
₹ 411.75 1 Bag of 100 (Exc. GST)
₹ 485.87
₹ 485.87 1 Bag of 100 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 411.75
₹ 411.75 1 Bag of 100 (Exc. GST)
₹ 485.87
₹ 485.87 1 Bag of 100 (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProRivet Type
Blind
Rivet Diameter
3mm
Rivet Length
6mm
Fixing Hole Diameter
3.1mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Standards Met
DIN 7337
Colour
Silver
Finish
Plain
Head Type
Dome Head
Country of Origin
China