RS PRO AISI 301 Stainless Steel Rectangle Spring Washers, M20, DIN 127B
RS Stock No.: 231-0699Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M20
Washer Type
Rectangle Spring
Inside Diameter
20.70mm
Outside Diameter
33.60mm
Material
Stainless Steel
Standards Met
DIN 127B
Stainless Steel Type
AISI 301
Thickness
4.0mm
Stock information temporarily unavailable.
P.O.A.
RS PRO AISI 301 Stainless Steel Rectangle Spring Washers, M20, DIN 127B
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO AISI 301 Stainless Steel Rectangle Spring Washers, M20, DIN 127B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M20
Washer Type
Rectangle Spring
Inside Diameter
20.70mm
Outside Diameter
33.60mm
Material
Stainless Steel
Standards Met
DIN 127B
Stainless Steel Type
AISI 301
Thickness
4.0mm