RS PRO Adjustable Spanner, 200 mm Overall, 40mm Jaw Capacity, Bi-Material Handle
RS Stock No.: 282-1244Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWrench Type
Adjustable Spanner
Jaw Capacity
40mm
Overall Length
200 mm
Handle Type
Bi-material
Finish
Black Phosphate
Country of Origin
China
Stock information temporarily unavailable.
₹ 1,712.26
₹ 1,712.26 Each (Exc. GST)
₹ 2,020.47
₹ 2,020.47 Each (inc. GST)
RS PRO Adjustable Spanner, 200 mm Overall, 40mm Jaw Capacity, Bi-Material Handle
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,712.26
₹ 1,712.26 Each (Exc. GST)
₹ 2,020.47
₹ 2,020.47 Each (inc. GST)
RS PRO Adjustable Spanner, 200 mm Overall, 40mm Jaw Capacity, Bi-Material Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWrench Type
Adjustable Spanner
Jaw Capacity
40mm
Overall Length
200 mm
Handle Type
Bi-material
Finish
Black Phosphate
Country of Origin
China