RS PRO Adhesive Lined Heat Shrink Tubing, Black, Blue, Green/Yellow, Red, White 2.4mm Sleeve Dia. x 10cm Length 2:1

Technical Document
Specifications
Brand
RS ProSleeve Diameter
2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7mm
Colour
Black, Blue, Green/Yellow, Red, White
Shrunk Diameter
Assortment
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
2:1
Sleeve Length
10 cm, 14 cm, 18 cm, 20 cm, 25cm
Material
Polyolefin
Flame Retardant
Yes
Standards Met
LUL, RoHS Compliant
Country of Origin
Germany
Product details
RS PRO Halogen-Free, Flame Retardant Heat Shrink Kit
From RS PRO a portable heat shrink kit consisting of 82 pieces of high-quality halogen-free/zero-halogen heat shrink tubing made from flexible, flame retardant polyolefin. The tubing contained in this versatile kit has a 2:1 shrink ratio and is in a range of colours and diameters to suit many different applications. The box itself is made from plastic with compartments inside for the different heat shrink tubing sizes and has a carrying handle on the top. This heat shrink kit is ideal for maintenance or repair technicians who require small quantities of various types of tubing.
What is Heat Shrink Tubing?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.
Features and Benefits of Halogen-Free Flexible Polyolefin Heat Shrink Tubing
Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tubing shrinks radially to half its original diameter hence the ratio of 2:1. This heat shrink is halogen-free which means, when it overheats or burns, it produces less smoke and fewer toxic gasses making it ideal for use in environments where safety is an important consideration, especially if there is a risk of fire or electrical circuits overheating. This flexible Polyolefin tubing has the following properties:
Very flexible
2:1 shrinkage ratio, shrinks to half its original diameter
Halogen-free with reduced acid gas emission
Very low smoke emission
Excellent flame retardancy
Excellent electrical insulation properties
Resistant to common fluids and solvents
Meets requirements of LUL (London Underground Limited)
What is Polyolefin Heat Shrink Tubing Used For?
This polyolefin halogen-free heat shrink is very versatile and is used in both commercial and industrial applications. The halogen-free material means it is ideal for use in smoke sensitive areas such as public buildings, underground systems, hospitals, airports and submarines. Heat shrink tubing is used for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation. Applications include the following:
Electrical insulation and protection of resistors and capacitors
Environmental protection against moisture, dust, and chemicals.
Mechanical protection to wires and small parts from abrasion
Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
Bundling and organizing harness wires, cable, and tubing
Colour coded identification of cables, wires, and components
How to use Heat Shrink Tubing
The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint.
₹ 14,093.82
₹ 14,093.82 1 Kit (Exc. GST)
₹ 16,630.71
₹ 16,630.71 1 Kit (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 14,093.82
₹ 14,093.82 1 Kit (Exc. GST)
₹ 16,630.71
₹ 16,630.71 1 Kit (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | ₹ 14,093.82 |
15 - 49 | ₹ 13,389.27 |
50+ | ₹ 12,966.54 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
2.4 mm, 3.2 mm, 4.8 mm, 6.4 mm, 9.5 mm, 12.7mm
Colour
Black, Blue, Green/Yellow, Red, White
Shrunk Diameter
Assortment
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
2:1
Sleeve Length
10 cm, 14 cm, 18 cm, 20 cm, 25cm
Material
Polyolefin
Flame Retardant
Yes
Standards Met
LUL, RoHS Compliant
Country of Origin
Germany
Product details
RS PRO Halogen-Free, Flame Retardant Heat Shrink Kit
From RS PRO a portable heat shrink kit consisting of 82 pieces of high-quality halogen-free/zero-halogen heat shrink tubing made from flexible, flame retardant polyolefin. The tubing contained in this versatile kit has a 2:1 shrink ratio and is in a range of colours and diameters to suit many different applications. The box itself is made from plastic with compartments inside for the different heat shrink tubing sizes and has a carrying handle on the top. This heat shrink kit is ideal for maintenance or repair technicians who require small quantities of various types of tubing.
What is Heat Shrink Tubing?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.
Features and Benefits of Halogen-Free Flexible Polyolefin Heat Shrink Tubing
Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tubing shrinks radially to half its original diameter hence the ratio of 2:1. This heat shrink is halogen-free which means, when it overheats or burns, it produces less smoke and fewer toxic gasses making it ideal for use in environments where safety is an important consideration, especially if there is a risk of fire or electrical circuits overheating. This flexible Polyolefin tubing has the following properties:
Very flexible
2:1 shrinkage ratio, shrinks to half its original diameter
Halogen-free with reduced acid gas emission
Very low smoke emission
Excellent flame retardancy
Excellent electrical insulation properties
Resistant to common fluids and solvents
Meets requirements of LUL (London Underground Limited)
What is Polyolefin Heat Shrink Tubing Used For?
This polyolefin halogen-free heat shrink is very versatile and is used in both commercial and industrial applications. The halogen-free material means it is ideal for use in smoke sensitive areas such as public buildings, underground systems, hospitals, airports and submarines. Heat shrink tubing is used for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation. Applications include the following:
Electrical insulation and protection of resistors and capacitors
Environmental protection against moisture, dust, and chemicals.
Mechanical protection to wires and small parts from abrasion
Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
Bundling and organizing harness wires, cable, and tubing
Colour coded identification of cables, wires, and components
How to use Heat Shrink Tubing
The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint.