RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 12mm Sleeve Dia. x 100cm Length 3:1, 4:1 Ratio

RS Stock No.: 137-412Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

12mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1, 4:1

Sleeve Length

100cm

Material

Polyolefin

Operating Temperature Range

-25 °C→+125 °C

Flame Retardant

No

Halogen Free

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

₹ 750.32

₹ 750.32 1 Bag of 1 Metre (Exc. GST)

₹ 885.38

₹ 885.38 1 Bag of 1 Metre (inc. GST)

RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 12mm Sleeve Dia. x 100cm Length 3:1, 4:1 Ratio
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 750.32

₹ 750.32 1 Bag of 1 Metre (Exc. GST)

₹ 885.38

₹ 885.38 1 Bag of 1 Metre (inc. GST)

RS PRO Adhesive Lined Halogen Free Heat Shrink Tubing, Black 12mm Sleeve Dia. x 100cm Length 3:1, 4:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 750.32
10 - 24₹ 729.18
25+₹ 709.21

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

12mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1, 4:1

Sleeve Length

100cm

Material

Polyolefin

Operating Temperature Range

-25 °C→+125 °C

Flame Retardant

No

Halogen Free

Yes

Country of Origin

Poland