RS PRO Adapter, Female 1/4 in Mono to Male 3.5 mm Mono
RS Stock No.: 177-712Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
1/4 in Mono
Converts To Gender
Male
Converts To Type
3.5 mm Mono
Type
Audio
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Body Orientation
Straight
Stock information temporarily unavailable.
P.O.A.
RS PRO Adapter, Female 1/4 in Mono to Male 3.5 mm Mono
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Adapter, Female 1/4 in Mono to Male 3.5 mm Mono
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConverts From Gender
Female
Converts From Type
1/4 in Mono
Converts To Gender
Male
Converts To Type
3.5 mm Mono
Type
Audio
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Body Orientation
Straight