RS PRO AC/DC Adapter

RS Stock No.: 904-8512Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+40°C

Input Connector

C14

Number of Outputs

1

Efficiency

88%

MTBF

30000h

Standards Met

CB, CCC, FCC, IEC320, TUV/GS EN/IEC 60950, UL/cUL UL 60950

Minimum Temperature

0°C

Energy Efficiency Level

VI

Line Regulation Range

±1%

Series

EA1170

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+40°C

Input Connector

C14

Number of Outputs

1

Efficiency

88%

MTBF

30000h

Standards Met

CB, CCC, FCC, IEC320, TUV/GS EN/IEC 60950, UL/cUL UL 60950

Minimum Temperature

0°C

Energy Efficiency Level

VI

Line Regulation Range

±1%

Series

EA1170

Country of Origin

China

You may be interested in