RS PRO AC/DC Adapter

RS Stock No.: 770-2784Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+50°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1830mm

Efficiency

72%

MTBF

500kh

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

China

Product details

RS Pro Desktop Power Supply

Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for laptops and other small devices, these power supplies feature a P1J output Connector. All models are highly reliable and excellent quality.

Features and Benefits

• P1J Connector
• Compact and lightweight plastic casing
• Meets CE and UL standards
• Significantly less heat than other PSU's and protected from overheating
• C14 Socket

What is a desktop power supply?

A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Are these units only a laptop power supply?

The main purpose of a desktop power supply would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J connector. As an example, you could use this module in any of the following applications:

• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights

Warning

Please make sure the device is able to support the power from this power supply for both operational and safety reasons.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO AC/DC Adapter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+50°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1830mm

Efficiency

72%

MTBF

500kh

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Country of Origin

China

Product details

RS Pro Desktop Power Supply

Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for laptops and other small devices, these power supplies feature a P1J output Connector. All models are highly reliable and excellent quality.

Features and Benefits

• P1J Connector
• Compact and lightweight plastic casing
• Meets CE and UL standards
• Significantly less heat than other PSU's and protected from overheating
• C14 Socket

What is a desktop power supply?

A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Are these units only a laptop power supply?

The main purpose of a desktop power supply would definitely be for laptops. However, providing the appliance or item will accept the output electrical specifications and a P1J connector. As an example, you could use this module in any of the following applications:

• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights

Warning

Please make sure the device is able to support the power from this power supply for both operational and safety reasons.

You may be interested in