RS PRO ABS, PC Ball Catch

RS Stock No.: 161-1953Brand: RS PRO
brand-logo
View all in Door Catches

Technical Document

Specifications

Brand

RS Pro

Catch Type

Grabber Catch

Material

ABS, PC

Dimensions

23.5 x 11.4 x 72 mm, 38.2 x 17 x 43mm

Catch Fixing Hole Distance

38.2mm

Strike Fixing Hole Distance

55.0mm

Length

38.2mm

Width

17.0mm

Fixing Hole Size

4.3 x 8.3mm

Country of Origin

China

₹ 689.95

₹ 689.95 Each (Exc. GST)

₹ 814.14

₹ 814.14 Each (inc. GST)

RS PRO ABS, PC Ball Catch
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 689.95

₹ 689.95 Each (Exc. GST)

₹ 814.14

₹ 814.14 Each (inc. GST)

RS PRO ABS, PC Ball Catch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4₹ 689.95
5 - 9₹ 655.15
10 - 29₹ 620.35
30+₹ 579.50

Technical Document

Specifications

Brand

RS Pro

Catch Type

Grabber Catch

Material

ABS, PC

Dimensions

23.5 x 11.4 x 72 mm, 38.2 x 17 x 43mm

Catch Fixing Hole Distance

38.2mm

Strike Fixing Hole Distance

55.0mm

Length

38.2mm

Width

17.0mm

Fixing Hole Size

4.3 x 8.3mm

Country of Origin

China