RS PRO A4 316 Stainless Steel Plain Washers, M20, DIN 125A

RS Stock No.: 797-6370Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M20

Washer Type

Plain

Inside Diameter

21.0mm

Outside Diameter

37.0mm

Material

Stainless Steel

Standards Met

DIN 125A

Stainless Steel Type

A4 316

Finish

Plain

Thickness

3.0mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO A4 316 Stainless Steel Plain Washers, M20, DIN 125A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO A4 316 Stainless Steel Plain Washers, M20, DIN 125A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M20

Washer Type

Plain

Inside Diameter

21.0mm

Outside Diameter

37.0mm

Material

Stainless Steel

Standards Met

DIN 125A

Stainless Steel Type

A4 316

Finish

Plain

Thickness

3.0mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in