RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 12.0mm
RS Stock No.: 287-3934Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
12.0mm
Thread Size
M10
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 12.0mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO A2/304 Stainless Steel, Hex Bolt, M10 x 12.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Length
12.0mm
Thread Size
M10
Material
A2/304 Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China