RS PRO 90L Ultrasonic Cleaning Tank, 3000W, 90L

Technical Document
Specifications
Brand
RS ProHeater Power Rating
3000W
Capacity
90L
Ultrasonic Power Rating
1440W
Material
Stainless Steel
Height
400mm
Length
600mm
Model Number p
90L
Plug Type
UK
Width
400mm
Country of Origin
China
₹ 590,600.21
₹ 590,600.21 Each (Exc. GST)
₹ 696,908.25
₹ 696,908.25 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 590,600.21
₹ 590,600.21 Each (Exc. GST)
₹ 696,908.25
₹ 696,908.25 Each (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHeater Power Rating
3000W
Capacity
90L
Ultrasonic Power Rating
1440W
Material
Stainless Steel
Height
400mm
Length
600mm
Model Number p
90L
Plug Type
UK
Width
400mm
Country of Origin
China