RS PRO 90dB SMD Continuous Internal Magnetic Buzzer Component, 12.8 x 12.8 x 10mm, 8V Min, 15V Max
Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
8V
Maximum Supply Voltage
15V
Sound Level
90dB
Drive Type
Internal
Tone Type
Continuous
Height
10mm
Dimensions
12.8 x 12.8 x 10mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.7kHz
Supply Current
30mA
Minimum Frequency
2100Hz
Country of Origin
Taiwan, Province Of China
Product details
Square SMT continuous tone buzzers
Square cased surface mounting
High sound output buzzers
Stock information temporarily unavailable.
Please check again later.
₹ 119.65
Each (In a Bag of 5) (Exc. GST)
₹ 141.187
Each (In a Bag of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 119.65
Each (In a Bag of 5) (Exc. GST)
₹ 141.187
Each (In a Bag of 5) (inc. GST)
5
Technical Document
Specifications
Brand
RS ProMounting Type
Surface Mount
Minimum Supply Voltage
8V
Maximum Supply Voltage
15V
Sound Level
90dB
Drive Type
Internal
Tone Type
Continuous
Height
10mm
Dimensions
12.8 x 12.8 x 10mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.7kHz
Supply Current
30mA
Minimum Frequency
2100Hz
Country of Origin
Taiwan, Province Of China
Product details
Square SMT continuous tone buzzers
Square cased surface mounting
High sound output buzzers