RS PRO 9 Way Panel Mount D-sub Connector Plug, with Panel

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
D-Sub Shell Size
E
Mounting Hardware
Panel
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
750 V
Contact Material
Copper Alloy
Contact Plating
Gold Plated, Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
India
₹ 5,308.92
₹ 5,308.92 1 Pack of 20 (Exc. GST)
₹ 6,264.53
₹ 6,264.53 1 Pack of 20 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,308.92
₹ 5,308.92 1 Pack of 20 (Exc. GST)
₹ 6,264.53
₹ 6,264.53 1 Pack of 20 (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
D-Sub Shell Size
E
Mounting Hardware
Panel
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
750 V
Contact Material
Copper Alloy
Contact Plating
Gold Plated, Nickel
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
India