RS PRO 9 Step Aluminium Extension Ladder, 3970mm Open Length
RS Stock No.: 285-167Brand: RS PRO

Technical Document
Specifications
Brand
RS ProClosed Length
2500mm
Number of Treads
9
Stiles Material
Aluminium
Tread Material
Aluminium
Number of Sections
2
Open Length
3970mm
Maximum Load
150kg
Weight
12.3kg
Country of Origin
United Kingdom
P.O.A.
RS PRO 9 Step Aluminium Extension Ladder, 3970mm Open Length
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO 9 Step Aluminium Extension Ladder, 3970mm Open Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProClosed Length
2500mm
Number of Treads
9
Stiles Material
Aluminium
Tread Material
Aluminium
Number of Sections
2
Open Length
3970mm
Maximum Load
150kg
Weight
12.3kg
Country of Origin
United Kingdom