RS PRO 9-Piece, 8mm Max, 3mm Min, HSS Bits
RS Stock No.: 512-2436Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSet Type
Masonry, Jobber Drill Set
Material
HSS
Number of Pieces
9
Minimum Size
3mm
Maximum Size
8mm
Set Contents
Jobber Bits: 3; 4; 5; 6; 8 mm; Masonry Bits: 4; 5; 6; 8 mm
Product details
Drill Bits & HSS/Masonry Sets
Metalworking drills.
You may be interested in
RS PRO 9-Piece Twist Drill Bit Set for Masonry, 12mm Max, 4mm Min, Tungsten Carbide Tipped BitsBrand: RS PRO
₹ 2,787.101 Set (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
RS PRO 9-Piece, 8mm Max, 3mm Min, HSS Bits
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO 9-Piece, 8mm Max, 3mm Min, HSS Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 9-Piece Twist Drill Bit Set for Masonry, 12mm Max, 4mm Min, Tungsten Carbide Tipped BitsBrand: RS PRO
₹ 2,787.101 Set (Exc. GST)
Technical Document
Specifications
Brand
RS ProSet Type
Masonry, Jobber Drill Set
Material
HSS
Number of Pieces
9
Minimum Size
3mm
Maximum Size
8mm
Set Contents
Jobber Bits: 3; 4; 5; 6; 8 mm; Masonry Bits: 4; 5; 6; 8 mm
Product details
Drill Bits & HSS/Masonry Sets
Metalworking drills.
You may be interested in
RS PRO 9-Piece Twist Drill Bit Set for Masonry, 12mm Max, 4mm Min, Tungsten Carbide Tipped BitsBrand: RS PRO
₹ 2,787.101 Set (Exc. GST)