RS PRO 85dB Through Hole Continuous Internal Magnetic Buzzer Component, 16 x 14mm, 8V dc Min, 15V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
15V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
16mm
Height
14mm
Dimensions
16 x 14mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Supply Current
30mA
Country of Origin
China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
₹ 551.56
₹ 551.56 Each (Exc. GST)
₹ 650.84
₹ 650.84 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 551.56
₹ 551.56 Each (Exc. GST)
₹ 650.84
₹ 650.84 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 551.56 |
10 - 24 | ₹ 529.73 |
25 - 49 | ₹ 502.08 |
50 - 99 | ₹ 474.43 |
100+ | ₹ 438.05 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
15V dc
Sound Level
85dB
Drive Type
Internal
Tone Type
Continuous
Diameter
16mm
Height
14mm
Dimensions
16 x 14mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Supply Current
30mA
Country of Origin
China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.