RS PRO 820Ω Carbon Film Resistor 0.25W ±5%

RS Stock No.: 739-7452Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

820Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.25W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Stock information temporarily unavailable.

₹ 3,150.00

₹ 0.63 Each (In a Pack of 5000) (Exc. GST)

₹ 3,717.00

₹ 0.743 Each (In a Pack of 5000) (inc. GST)

RS PRO 820Ω Carbon Film Resistor 0.25W ±5%
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,150.00

₹ 0.63 Each (In a Pack of 5000) (Exc. GST)

₹ 3,717.00

₹ 0.743 Each (In a Pack of 5000) (inc. GST)

RS PRO 820Ω Carbon Film Resistor 0.25W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5000 - 5000₹ 0.63₹ 3,150.00
10000 - 10000₹ 0.60₹ 3,000.00
15000 - 15000₹ 0.59₹ 2,950.00
20000 - 20000₹ 0.57₹ 2,850.00
25000+₹ 0.55₹ 2,750.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Resistance

820Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.25W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in