RS PRO 800mA F Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 177-8052Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
800mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
GFE
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO 800mA F Glass Cartridge Fuse, 5 x 20mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO 800mA F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
800mA
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
GFE
Country of Origin
Taiwan, Province Of China