RS PRO 750mm Steel Metric Ruler

RS Stock No.: 877-1794Brand: RS PRO
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Length

750mm

Imperial or Metric

Metric

Material

Steel

Width

40mm

Folding

No

Country of Origin

Germany

Product details

RS PRO Straight Edge

What is an Engineers Straight Edge?

The RS PRO Straight Edge is a hand tool which is used as a measuring device, known for its extreme accuracy to either draw a straight line or to ensure that a surface is flat.

What is a Straight Edge used for?

They are frequently used to check that a machines surface is flat, such as a mating machine, where this is an essential requirement. They can be used as an aid for drawing, cutting or creating a very precise line. They can also be used to check or calibrate the accuracy of other tools that need to have straight edges.

They don’t have any markings or scales, but they do all have at least one precision edge that is straight. Due to the thickness and design our Straight Edge retains both shape and accuracy, whilst remaining easy to handle and use.

They are available in different lengths dependent upon your requirements and the needs for this particular tool.

Features and Benefits

• Made from Steel
• Different lengths
• Very accurate and easy to use
• Deviation of flatness to DIN874/2 & VDI/VDE/DGQ2618
• Marked with supporting points on side face
• Both working surfaces and side faces are fine ground
• All edges are individually marked with a serial number

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 1m Steel Straight Edge
₹ 21,708.50Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

RS PRO 750mm Steel Metric Ruler
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RS PRO 750mm Steel Metric Ruler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 1m Steel Straight Edge
₹ 21,708.50Each (Exc. GST)

Technical Document

Specifications

Brand

RS Pro

Length

750mm

Imperial or Metric

Metric

Material

Steel

Width

40mm

Folding

No

Country of Origin

Germany

Product details

RS PRO Straight Edge

What is an Engineers Straight Edge?

The RS PRO Straight Edge is a hand tool which is used as a measuring device, known for its extreme accuracy to either draw a straight line or to ensure that a surface is flat.

What is a Straight Edge used for?

They are frequently used to check that a machines surface is flat, such as a mating machine, where this is an essential requirement. They can be used as an aid for drawing, cutting or creating a very precise line. They can also be used to check or calibrate the accuracy of other tools that need to have straight edges.

They don’t have any markings or scales, but they do all have at least one precision edge that is straight. Due to the thickness and design our Straight Edge retains both shape and accuracy, whilst remaining easy to handle and use.

They are available in different lengths dependent upon your requirements and the needs for this particular tool.

Features and Benefits

• Made from Steel
• Different lengths
• Very accurate and easy to use
• Deviation of flatness to DIN874/2 & VDI/VDE/DGQ2618
• Marked with supporting points on side face
• Both working surfaces and side faces are fine ground
• All edges are individually marked with a serial number

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO 1m Steel Straight Edge
₹ 21,708.50Each (Exc. GST)