RS PRO 70 Piece Mild Steel Worm Drive Hose Clip Kit, 9.5 → 12mm and 25 → 35mm Inside Diameter

RS Stock No.: 175-7152Brand: RS PRODistrelec Article No.: 30417017
brand-logo
View all in Clip Kits

Technical Document

Specifications

Brand

RS Pro

Clip Type

Worm Drive

Number of Pieces

70

Number of Sizes

7

Smallest Clip Inside Diameter

9.5 → 12mm

Largest Clip Inside Diameter

25 → 35mm

Material

Mild Steel

Stainless Steel Type

Mild

Largest Clip Inside Diameter Maximum

35mm

Largest Clip Inside Diameter Minimum

25mm

Smallest Clip Inside Diameter Maximum

12mm

Smallest Clip Inside Diameter Minimum

9.5mm

Country of Origin

Thailand

Stock information temporarily unavailable.

₹ 4,756.74

₹ 4,756.74 1 Kit (Exc. GST)

₹ 5,612.95

₹ 5,612.95 1 Kit (inc. GST)

RS PRO 70 Piece Mild Steel Worm Drive Hose Clip Kit, 9.5 → 12mm and 25 → 35mm Inside Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,756.74

₹ 4,756.74 1 Kit (Exc. GST)

₹ 5,612.95

₹ 5,612.95 1 Kit (inc. GST)

RS PRO 70 Piece Mild Steel Worm Drive Hose Clip Kit, 9.5 → 12mm and 25 → 35mm Inside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Clip Type

Worm Drive

Number of Pieces

70

Number of Sizes

7

Smallest Clip Inside Diameter

9.5 → 12mm

Largest Clip Inside Diameter

25 → 35mm

Material

Mild Steel

Stainless Steel Type

Mild

Largest Clip Inside Diameter Maximum

35mm

Largest Clip Inside Diameter Minimum

25mm

Smallest Clip Inside Diameter Maximum

12mm

Smallest Clip Inside Diameter Minimum

9.5mm

Country of Origin

Thailand