RS PRO 7 Pole Din Socket, DIN 45329, 4A, 60 V ac, Female, Cable Mount

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Shielded/Unshielded
Shielded
DIN Number
DIN 45329
Housing Material
Nickel Plated Zinc
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection
₹ 1,816.85
₹ 363.37 Each (In a Pack of 5) (Exc. GST)
₹ 2,143.88
₹ 428.777 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,816.85
₹ 363.37 Each (In a Pack of 5) (Exc. GST)
₹ 2,143.88
₹ 428.777 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | ₹ 363.37 | ₹ 1,816.85 |
10 - 15 | ₹ 347.34 | ₹ 1,736.70 |
20 - 25 | ₹ 337.41 | ₹ 1,687.05 |
30+ | ₹ 328.04 | ₹ 1,640.20 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Gender
Female
Mounting Type
Cable Mount
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
60 V ac
Shielded/Unshielded
Shielded
DIN Number
DIN 45329
Housing Material
Nickel Plated Zinc
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
Shielded Cable Sockets & Plugs
DIN shielded cable sockets and plugs
Plastic body with nickel housing
Kink protection