RS PRO 6V NiCd Rechargeable D Battery Pack, 4Ah - Pack of 1

Technical Document
Specifications
Brand
RS ProChemistry
NiCd
Nominal Voltage
6V
Number of Cells
5
Capacity
4Ah
Terminal Type
AMP Connector
Size
D
Brand Range
RS PRO
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Number of Batteries Supplied
1
Country of Origin
United Kingdom
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProChemistry
NiCd
Nominal Voltage
6V
Number of Cells
5
Capacity
4Ah
Terminal Type
AMP Connector
Size
D
Brand Range
RS PRO
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Number of Batteries Supplied
1
Country of Origin
United Kingdom