RS PRO 6A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab

Technical Document
Specifications
Brand
RS ProMaximum Current Rating
6A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Tab
Series
DFHF
Number of Stages
Two Stage
Operating Frequency
400Hz
Length
46mm
Depth
76mm
Capacitance
0.1 x 2 μF, 2200 x 2pF
Height
28mm
Inductance
0.8 x 2 mH
Dimensions
46 x 76 x 28mm
Minimum Operating Temperature
-25°C
Leakage Current
0.2 mA
Maximum Operating Temperature
+85°C
Resistance
1MΩ
Country of Origin
Finland
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Current Rating
6A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Tab
Series
DFHF
Number of Stages
Two Stage
Operating Frequency
400Hz
Length
46mm
Depth
76mm
Capacitance
0.1 x 2 μF, 2200 x 2pF
Height
28mm
Inductance
0.8 x 2 mH
Dimensions
46 x 76 x 28mm
Minimum Operating Temperature
-25°C
Leakage Current
0.2 mA
Maximum Operating Temperature
+85°C
Resistance
1MΩ
Country of Origin
Finland