RS PRO, 680Ω 150W Wire Wound Chassis Mount Resistor ±5%

Technical Document
Specifications
Brand
RS ProResistance
680Ω
Power Rating
150W
Series
RS150
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Maximum Operating Temperature
+200°C
Dimensions
97.7 x 47.5 x 24.1mm
Overall Height
24.1mm
Overall Length
97.7mm
Overall Width
47.5mm
Country of Origin
United Kingdom
₹ 1,001.63
₹ 1,001.63 Each (Exc. GST)
₹ 1,181.92
₹ 1,181.92 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,001.63
₹ 1,001.63 Each (Exc. GST)
₹ 1,181.92
₹ 1,181.92 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₹ 1,001.63 |
5 - 9 | ₹ 957.44 |
10 - 49 | ₹ 930.09 |
50 - 99 | ₹ 904.25 |
100+ | ₹ 868.08 |
Technical Document
Specifications
Brand
RS ProResistance
680Ω
Power Rating
150W
Series
RS150
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Maximum Operating Temperature
+200°C
Dimensions
97.7 x 47.5 x 24.1mm
Overall Height
24.1mm
Overall Length
97.7mm
Overall Width
47.5mm
Country of Origin
United Kingdom