RS PRO 68 μH ±15% Power Inductor, 10A Idc, 0.042Ω Rdc

RS Stock No.: 104-8447Brand: RS PRO
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

RS Pro

Inductance

68 μH

Maximum dc Current

10A

Mounting Type

Radial

Maximum DC Resistance

0.042Ω

Tolerance

±15%

Diameter

50mm

Height

21mm

Dimensions

50 (Dia.) x 21mm

Series

DP

Terminal Type

Radial Leaded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.5mm

Country of Origin

India

Product details

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₹ 938.96

₹ 469.48 Each (In a Pack of 2) (Exc. GST)

₹ 1,107.97

₹ 553.986 Each (In a Pack of 2) (inc. GST)

RS PRO 68 μH ±15% Power Inductor, 10A Idc, 0.042Ω Rdc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 938.96

₹ 469.48 Each (In a Pack of 2) (Exc. GST)

₹ 1,107.97

₹ 553.986 Each (In a Pack of 2) (inc. GST)

RS PRO 68 μH ±15% Power Inductor, 10A Idc, 0.042Ω Rdc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Inductance

68 μH

Maximum dc Current

10A

Mounting Type

Radial

Maximum DC Resistance

0.042Ω

Tolerance

±15%

Diameter

50mm

Height

21mm

Dimensions

50 (Dia.) x 21mm

Series

DP

Terminal Type

Radial Leaded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.5mm

Country of Origin

India

Product details

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more