RS PRO 6204-2NSE Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D

RS Stock No.: 234-6901Brand: RS PRO
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

6.6kN

Dynamic Load Rating

12.8kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6204

Bearing Reference Number

6204-2NSE

Stock information temporarily unavailable.

₹ 595.85

₹ 595.85 Each (Exc. GST)

₹ 703.10

₹ 703.10 Each (inc. GST)

RS PRO 6204-2NSE Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 595.85

₹ 595.85 Each (Exc. GST)

₹ 703.10

₹ 703.10 Each (inc. GST)

RS PRO 6204-2NSE Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

15mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

6.6kN

Dynamic Load Rating

12.8kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6204

Bearing Reference Number

6204-2NSE