Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

RS PRO 6063 Non Return Valve 1/8 in Male Inlet, 2 to 8bar

RS Stock No.: 187-5696Brand: RS PRO
brand-logo
View all in Pneumatic Non-Return Valves

Technical Document

Specifications

Brand

RS Pro

Inlet Connection Type

Threaded

Threaded Inlet Connection

1/8 in Male

Outlet Connection Type

Threaded

Manufacturer Series

6063

Threaded Inlet Gender

Male

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Female

Threaded Inlet Thread Size

1/8in

Operating Pressure Range

2 to 8bar

Threaded Outlet Thread Size

1/8in

Body Material

Brass

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 6,399.51

₹ 6,399.51 1 Bag of 10 (Exc. GST)

₹ 7,551.42

₹ 7,551.42 1 Bag of 10 (inc. GST)

RS PRO 6063 Non Return Valve 1/8 in Male Inlet, 2 to 8bar
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,399.51

₹ 6,399.51 1 Bag of 10 (Exc. GST)

₹ 7,551.42

₹ 7,551.42 1 Bag of 10 (inc. GST)

RS PRO 6063 Non Return Valve 1/8 in Male Inlet, 2 to 8bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inlet Connection Type

Threaded

Threaded Inlet Connection

1/8 in Male

Outlet Connection Type

Threaded

Manufacturer Series

6063

Threaded Inlet Gender

Male

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Maximum Operating Temperature

+80°C

Threaded Outlet Gender

Female

Threaded Inlet Thread Size

1/8in

Operating Pressure Range

2 to 8bar

Threaded Outlet Thread Size

1/8in

Body Material

Brass

Minimum Operating Temperature

-20°C

Country of Origin

Italy